



PT-2736PQ | |
---|---|
DigiKey Part Number | 458-1380-ND |
Manufacturer | |
Manufacturer Product Number | PT-2736PQ |
Description | BUZZER PIEZO 5V 30MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 3.5kHz 90dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT-2736PQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.05000 | $23.05 |
10 | $18.77700 | $187.77 |
25 | $17.30680 | $432.67 |
50 | $16.27300 | $813.65 |
100 | $15.30250 | $1,530.25 |
250 | $14.11360 | $3,528.40 |
500 | $13.28020 | $6,640.10 |
1,000 | $12.60937 | $12,609.37 |