PT-0950PQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-0950PQ

DigiKey Part Number
458-PT-0950PQ-ND
Manufacturer
Manufacturer Product Number
PT-0950PQ
Description
1-20AC 80DB 5000F XDUCER 10.5X4
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 3mA 5kHz 80dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
5 ~ 20V
Frequency
5kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Current - Supply
3mA
Port Location
Top
Operating Temperature
-20°C ~ 100°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,506
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.84000$19.84
10$16.15100$161.51
25$14.88360$372.09
50$13.99440$699.72
100$13.16050$1,316.05
250$12.13692$3,034.23
500$11.41926$5,709.63
1,500$10.68316$16,024.74
Manufacturers Standard Package