PK-21A31PQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK-21A31PQ

DigiKey Part Number
458-1070-ND
Manufacturer
Manufacturer Product Number
PK-21A31PQ
Description
BUZZER PIEZO 12V 24MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 18mA 3kHz 85dB @ 12V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 24V
Frequency
3kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 30cm
Current - Supply
18mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.945" Dia (24.00mm)
Height - Seated (Max)
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,713
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.71000$41.71
15$31.52467$472.87
30$29.39800$881.94
60$27.44117$1,646.47
105$25.97181$2,727.04
255$23.82702$6,075.89
510$22.29722$11,371.58
1,005$22.00719$22,117.23
Manufacturers Standard Package