
PB-32N10W-12K | |
---|---|
DigiKey Part Number | 458-1486-ND |
Manufacturer | |
Manufacturer Product Number | PB-32N10W-12K |
Description | BUZZER MAGNETIC 31.7MM FLANGE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 90 ~ 155mA 1.12kHz 75dB @ 6V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 6 ~ 18V | |
Frequency | 1.12kHz | |
Technology | Magnetic | |
Operating Mode | Ding Dong | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 6V, 30cm | |
Current - Supply | 90 ~ 155mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.248" Dia (31.70mm) | |
Height - Seated (Max) | 0.988" (25.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.80000 | $151.80 |
10 | $123.72700 | $1,237.27 |
25 | $114.10200 | $2,852.55 |
50 | $107.35360 | $5,367.68 |
100 | $101.03710 | $10,103.71 |
250 | $100.22756 | $25,056.89 |