PB-3212PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-3212PK

DigiKey Part Number
458-1485-ND
Manufacturer
Manufacturer Product Number
PB-3212PK
Description
SPEAKER 8OHM 100MW TOP PORT 85DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 100 mW 1.25 kHz ~ 4 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
1.25 kHz ~ 4 kHz
Frequency - Self Resonant
1250Hz
Impedance
8 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 mW
Power - Max
200 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
PC Pins
Size / Dimension
1.252" Dia (31.80mm)
Height - Seated (Max)
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.28000$31.28
10$25.48600$254.86
25$23.49400$587.35
50$22.09140$1,104.57
100$20.77670$2,077.67
250$19.16540$4,791.35
500$18.03632$9,018.16
1,000$17.64562$17,645.62
Manufacturers Standard Package