
PB-1715PK | |
---|---|
DigiKey Part Number | 458-1483-ND |
Manufacturer | |
Manufacturer Product Number | PB-1715PK |
Description | SPEAKER 8OHM 200MW TOP PORT 74DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 200 mW 1.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 74.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.66000 | $27.66 |
10 | $22.53900 | $225.39 |
25 | $20.77080 | $519.27 |
50 | $19.53120 | $976.56 |
100 | $18.36890 | $1,836.89 |
250 | $16.94344 | $4,235.86 |
500 | $15.94424 | $7,972.12 |
1,000 | $15.41195 | $15,411.95 |