



PB-1220PQ | |
|---|---|
DigiKey Part Number | 458-1061-ND |
Manufacturer | |
Manufacturer Product Number | PB-1220PQ |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 40mA 2.048kHz 85dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 1.5V, 10cm |
Packaging Tube | Current - Supply 40mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1.25 ~ 2.5V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.343" (8.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEM-1201(50) | Same Sky (Formerly CUI Devices) | 114 | 102-1152-ND | $8.14000 | Similar |
| CMT-1285C-015 | Same Sky (Formerly CUI Devices) | 959 | 102-3763-ND | $9.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $12.89100 | $128.91 |
| 40 | $11.00850 | $440.34 |
| 80 | $10.19575 | $815.66 |
| 120 | $9.75408 | $1,170.49 |
| 280 | $8.90564 | $2,493.58 |
| 520 | $8.34292 | $4,338.32 |
| 1,000 | $7.79571 | $7,795.71 |
| 5,000 | $6.83516 | $34,175.80 |





