
MAS27A29ERB120Q | |
|---|---|
DigiKey Part Number | 458-MAS27A29ERB120Q-ND |
Manufacturer | |
Manufacturer Product Number | MAS27A29ERB120Q |
Description | BUZZER PIEZO 120V FLANGE RA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 120 V 20mA Multiple 90dB @ 120V, 30cm Panel Mount, Flange, Right Angle Screw Terminal, Quick Connect Tab - 0.248" (6.30mm) |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 90dB @ 120V, 30cm |
Packaging Bulk | Current - Supply 20mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type AC | Mounting Type Panel Mount, Flange, Right Angle |
Voltage - Rated 120 V | Termination Screw Terminal, Quick Connect Tab - 0.248" (6.30mm) |
Voltage Range 60 ~ 130V | Size / Dimension 1.752" L x 1.220" W (44.50mm x 31.00mm) |
Frequency Multiple | Height - Seated (Max) 1.008" (25.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.51000 | $91.51 |
| 10 | $70.42500 | $704.25 |
| 25 | $63.73960 | $1,593.49 |
| 50 | $59.20300 | $2,960.15 |
| 100 | $55.05770 | $5,505.77 |
| 300 | $49.20047 | $14,760.14 |
| 500 | $46.74268 | $23,371.34 |
| 1,000 | $46.56247 | $46,562.47 |

