FL1P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-8QW-2-R110V

DigiKey Part Number
458-2056-ND
Manufacturer
Manufacturer Product Number
FL1P-8QW-2-R110V
Description
LED PNL IND RED 9.20MM WIRE LDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 35° 110V 15mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
110V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (8.00mm)
Lens Size
9.20mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP50
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.87000$36.87
35$23.84000$834.40
105$21.54876$2,262.62
525$19.10535$10,030.31
1,015$18.34694$18,622.14
2,030$17.66931$35,868.70
Manufacturers Standard Package