



FL1P-8QJ-2-G24V | |
---|---|
DigiKey Part Number | 458-2022-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8QJ-2-G24V |
Description | LED PNL IND GRN 9.20MM QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 9.20mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.20000 | $37.20 |
35 | $24.09571 | $843.35 |
105 | $21.78419 | $2,287.34 |
525 | $19.32010 | $10,143.05 |
1,015 | $18.55508 | $18,833.41 |
2,030 | $17.87179 | $36,279.73 |