
FL1P-8NW-1-Y12V | |
|---|---|
DigiKey Part Number | 458-2017-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-1-Y12V |
Description | LED PNL IND YELLOW 10MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 12V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Size 10mm, T-3 1/8 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Yellow | Viewing Angle 35° |
Lens Color Yellow | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.75000 | $36.75 |
| 35 | $23.72714 | $830.45 |
| 105 | $21.42914 | $2,250.06 |
| 525 | $18.97977 | $9,964.38 |
| 1,015 | $18.21917 | $18,492.46 |
| 2,030 | $17.53990 | $35,606.00 |

