



FL1P-8NJ-1-Y12V | |
---|---|
DigiKey Part Number | 458-2001-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NJ-1-Y12V |
Description | LED PNL IND YLW 9.20MM QUK CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 9.20mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.64000 | $29.64 |
35 | $18.89714 | $661.40 |
105 | $16.99438 | $1,784.41 |
525 | $14.96560 | $7,856.94 |
1,015 | $14.33511 | $14,550.14 |
2,030 | $13.77167 | $27,956.49 |
5,005 | $13.16651 | $65,898.38 |