
FL1P-16NJ-1-Y24V | |
---|---|
DigiKey Part Number | 458-1950-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-16NJ-1-Y24V |
Description | LED PNL IND YELLOW 15.80MM SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 24V 20mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Solder Lug | |
Ingress Protection | IP50 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.62000 | $30.62 |
35 | $19.56400 | $684.74 |
105 | $17.60781 | $1,848.82 |
525 | $15.52069 | $8,148.36 |
1,015 | $14.87210 | $15,095.18 |
2,030 | $14.29266 | $29,014.10 |
5,005 | $13.67012 | $68,418.95 |