
FL1P-12NJ-1-R24V | |
---|---|
DigiKey Part Number | 458-1896-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12NJ-1-R24V |
Description | LED PNL IND RED 11.60MM SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 24V 20mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 11.60mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Solder Lug | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.73000 | $35.73 |
35 | $23.06371 | $807.23 |
105 | $20.83162 | $2,187.32 |
525 | $18.45034 | $9,686.43 |
1,015 | $17.71112 | $17,976.79 |
2,030 | $17.05070 | $34,612.92 |
5,005 | $16.34145 | $81,788.96 |