



FL1M-8SJ-2-Y24V | |
---|---|
DigiKey Part Number | 458-1804-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8SJ-2-Y24V |
Description | LED PNL IND YELLOW QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 180° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 180° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.01000 | $53.01 |
35 | $35.18343 | $1,231.42 |
105 | $32.05857 | $3,366.15 |
525 | $28.73330 | $15,084.98 |
1,015 | $27.70210 | $28,117.63 |
2,030 | $26.78129 | $54,366.02 |