



FL1M-8SJ-2-G110V | |
|---|---|
DigiKey Part Number | 458-1794-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8SJ-2-G110V |
Description | LED PNL IND GREEN QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 180° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 8000 ~ 10000mcd |
Type LED | Viewing Angle 180° |
Lamp Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Green | Ingress Protection IP65 |
Ratings DC | Base Product Number |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.40000 | $56.40 |
| 35 | $37.52286 | $1,313.30 |
| 105 | $34.21476 | $3,592.55 |
| 525 | $30.69564 | $16,115.21 |
| 1,015 | $29.60436 | $30,048.43 |
| 2,030 | $28.63030 | $58,119.51 |

