
FL1M-8FW-1-Y110V | |
|---|---|
DigiKey Part Number | 458-1789-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8FW-1-Y110V |
Description | LED PNL IND YELLOW 10MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 150° 110V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Size 10mm, T-3 1/8 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Yellow | Viewing Angle 150° |
Lens Color Yellow | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP65 |
Voltage 110V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.02000 | $66.02 |
| 35 | $44.43829 | $1,555.34 |
| 105 | $40.65962 | $4,269.26 |
| 525 | $36.64299 | $19,237.57 |
| 1,015 | $35.39781 | $35,928.78 |
| 2,030 | $34.28629 | $69,601.17 |



