
FL1M-8FW-1-R12V | |
---|---|
DigiKey Part Number | 458-1785-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8FW-1-R12V |
Description | LED PNL IND RED 10MM WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 150° 12V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 150° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.88000 | $52.88 |
35 | $35.09371 | $1,228.28 |
105 | $31.97676 | $3,357.56 |
525 | $28.65998 | $15,046.49 |
1,015 | $27.63143 | $28,045.90 |
2,030 | $26.71297 | $54,227.33 |