
FL1M-8FW-1-B3V | |
---|---|
DigiKey Part Number | 458-FL1M-8FW-1-B3V-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8FW-1-B3V |
Description | LED PNL IND BLUE 10MM WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 150° 3V 20mA Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2000 ~ 3000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 150° | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.01000 | $53.01 |
10 | $39.88400 | $398.84 |
100 | $32.18050 | $3,218.05 |
500 | $28.81644 | $14,408.22 |
1,000 | $27.72356 | $27,723.56 |
2,000 | $26.79944 | $53,598.88 |