
FL1M-6SW-1-G110V | |
|---|---|
DigiKey Part Number | 458-1719-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6SW-1-G110V |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 110V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 8000 ~ 10000mcd |
Type LED | Viewing Angle 60° |
Lamp Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Lens Color Green | Ingress Protection IP65 |
Ratings AC/DC | Base Product Number |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.73000 | $50.73 |
| 35 | $33.49914 | $1,172.47 |
| 105 | $30.47514 | $3,199.89 |
| 525 | $27.25638 | $14,309.60 |
| 1,015 | $26.25785 | $26,651.72 |
| 2,030 | $25.36633 | $51,493.65 |

