
FL1M-6CJ-1-G24V | |
---|---|
DigiKey Part Number | 458-1687-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6CJ-1-G24V |
Description | LED PNL IND GREEN PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 24V 20mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.34000 | $44.34 |
35 | $29.07629 | $1,017.67 |
105 | $26.39095 | $2,771.05 |
525 | $23.53101 | $12,353.78 |
1,015 | $22.64367 | $22,983.33 |
2,030 | $21.85105 | $44,357.63 |