
FL1M-12FW-1-G110V | |
---|---|
DigiKey Part Number | 458-1650-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-12FW-1-G110V |
Description | LED PNL IND GREEN 14.30MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 150° 110V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 14.30mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 150° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.95000 | $81.95 |
35 | $56.13743 | $1,964.81 |
105 | $51.63467 | $5,421.64 |
525 | $46.85025 | $24,596.38 |
1,015 | $45.36833 | $46,048.85 |