AST1750MATRQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AST1750MATRQ
AST1750MATRQ
AST1750MATRQ

AST1750MATRQ

DigiKey Part Number
458-AST1750MATRQTR-ND - Tape & Reel (TR)
458-AST1750MATRQCT-ND - Cut Tape (CT)
458-AST1750MATRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AST1750MATRQ
Description
BUZZER PIEZO 5V17X17MM" W SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 2.5mA 4kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AST1750MATRQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 20V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Current - Supply
2.5mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.209" (5.30mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.52000$26.52
10$21.59500$215.95
25$19.90000$497.50
50$18.71280$935.64
100$18.00100$1,800.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$15.57628$6,230.51
800$14.70693$11,765.54
Manufacturers Standard Package