


AST0940MCTRQ | |
|---|---|
DigiKey Part Number | 458-AST0940MCTRQTR-ND - Tape & Reel (TR) 458-AST0940MCTRQCT-ND - Cut Tape (CT) 458-AST0940MCTRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST0940MCTRQ |
Description | BUZZER PIEZO 3V 9X9MM W SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 78dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 78dB @ 12V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 5mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 1 ~ 25V | Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $14.84000 | $148.40 |
| 25 | $13.50640 | $337.66 |
| 50 | $12.59040 | $629.52 |
| 100 | $11.74690 | $1,174.69 |
| 250 | $11.08916 | $2,772.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.03344 | $10,033.44 |
| 2,000 | $9.35332 | $18,706.64 |
| 3,000 | $9.05979 | $27,179.37 |









