
AST0827MW-03BTRQ | |
---|---|
DigiKey Part Number | 458-AST0827MW-03BTRQTR-ND - Tape & Reel (TR) 458-AST0827MW-03BTRQCT-ND - Cut Tape (CT) 458-AST0827MW-03BTRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST0827MW-03BTRQ |
Description | BUZZER MAGNETIC 3V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 2.7kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AST0827MW-03BTRQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $9.57400 | $95.74 |
25 | $8.82160 | $220.54 |
50 | $8.29460 | $414.73 |
100 | $7.79900 | $779.90 |
250 | $7.19048 | $1,797.62 |
500 | $6.76374 | $3,381.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.36416 | $6,364.16 |
2,000 | $6.01039 | $12,020.78 |