
MBH15001-10L/2.0 | |
|---|---|
DigiKey Part Number | 4573-MBH15001-10L/2.0-ND |
Manufacturer | |
Manufacturer Product Number | MBH15001-10L/2.0 |
Description | AL HEAT SINK 15X15X10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Category | Attachment Method Clip, Thermal Tape, Adhesive (Not included) |
Mfr | Shape Square, Fins |
Series | Length 0.591" (15.01mm) |
Packaging Tray | Width 0.591" (15.00mm) |
Part Status Active | Fin Height 0.295" (7.50mm) |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $14.34700 | $143.47 |
| 25 | $13.66760 | $341.69 |
| 50 | $13.17420 | $658.71 |
| 112 | $12.62223 | $1,413.69 |
| 336 | $11.90649 | $4,000.58 |
| 560 | $11.58746 | $6,488.98 |
| 1,008 | $11.23074 | $11,320.59 |
| 5,040 | $10.30744 | $51,949.50 |


