Heat Sink BGA Copper Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBH14002-14P/CU/2-1

DigiKey Part Number
4573-MBH14002-14P/CU/2-1-ND
Manufacturer
Manufacturer Product Number
MBH14002-14P/CU/2-1
Description
CU HEAT SINK 14X14X14MM W/ BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Copper Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Tape, Adhesive (Not included)
Shape
Square, Fins
Length
0.551" (14.00mm)
Width
0.551" (14.00mm)
Diameter
-
Fin Height
0.472" (12.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Coating
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$45.71000$45.71
10$40.46600$404.66
25$38.54240$963.56
50$37.15140$1,857.57
100$35.80790$3,580.79
250$34.10508$8,526.27
500$32.86940$16,434.70
1,000$31.67703$31,677.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.