


PIS-1592 | |
|---|---|
DigiKey Part Number | 1910-PIS-1592-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1592 |
Description | CASE ALUM 8.661"LX6.661"W |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Cover Included 8.661" L x 6.661" W (220.00mm x 169.19mm) X 4.094" (104.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | RAK7289 DIY, RAK831 | |
Size / Dimension | 8.661" L x 6.661" W (220.00mm x 169.19mm) | |
Height | 4.094" (104.00mm) | |
Area (L x W) | 75.0in² (484cm²) | |
Design | Cover Included | |
Material | Metal, Aluminum | |
Color | - | |
Thickness | - | |
Features | Sealed | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $714.95800 | $7,149.58 |

