Tray Storage Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0979

DigiKey Part Number
PIS-0979-ND
Manufacturer
Manufacturer Product Number
PIS-0979
Description
IFIXIT ANTI-STATIC PROJECT TRAY
Customer Reference
Detailed Description
Tray Storage Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Tray
Usage
Storage
Dimensions - Overall
-
Material
Plastic
Features
20 Cells, Anti-Static
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
90$72.71367$6,544.23