
PIS-0557 | |
|---|---|
DigiKey Part Number | 1910-1057-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0557 |
Description | CASE PLAS WHITE 7.480"LX4.921"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Orange, White 7.480" L x 4.921" W (190.00mm x 125.00mm) X 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Flick Large | |
Size / Dimension | 7.480" L x 4.921" W (190.00mm x 125.00mm) | |
Height | 0.394" (10.00mm) | |
Area (L x W) | 36.8in² (237cm²) | |
Design | - | |
Material | Plastic, Non Specified | |
Color | Orange, White | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $175.41060 | $8,770.53 |

