



99808 | |
---|---|
DigiKey Part Number | 1890-1011-ND |
Manufacturer | |
Manufacturer Product Number | 99808 |
Description | AIRBLOCK |
Customer Reference | |
Detailed Description | Airblock Makeblock App Hexacopter Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Makeblock Co., LTD. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Configuration | Hexacopter | |
Utilized IC / Part | STM32 | |
Interconnect System | Airblock | |
Suggested Programming Environment | Makeblock App | |
Included MCU/MPU Board(s) | - | |
Contents | Base(s), Battery(s), Cable(s), Charger(s), Cover(s), Module(s), Rotor(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $814.97295 | $162,994.59 |