



90092 | |
---|---|
DigiKey Part Number | 1890-1014-ND |
Manufacturer | |
Manufacturer Product Number | 90092 |
Description | MBOT RANGER ROBOT KIT BLUETOOTH |
Customer Reference | |
Detailed Description | Me Auriga Makeblock Me Arduino IDE, mBlock Tank Tread Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Makeblock Co., LTD. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Configuration | Tank Tread | |
Utilized IC / Part | ATmega2560 | |
Interconnect System | Makeblock Me | |
Suggested Programming Environment | Arduino IDE, mBlock | |
Included MCU/MPU Board(s) | Me Auriga | |
Contents | Board(s), Cable(s), Chassis, Components, Hardware, Sensor(s), Treads, Wheel(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1,234.72430 | $123,472.43 |