



90058 | |
---|---|
DigiKey Part Number | 1890-1013-ND |
Manufacturer | |
Manufacturer Product Number | 90058 |
Description | MBOT V1.1-BLUE(2.4G VERSION) |
Customer Reference | |
Detailed Description | mCore Makeblock Me Arduino IDE, mBlock Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Makeblock Co., LTD. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Wheeled | |
Utilized IC / Part | ATmega238 | |
Interconnect System | Makeblock Me | |
Suggested Programming Environment | Arduino IDE, mBlock | |
Included MCU/MPU Board(s) | mCore | |
Contents | Board(s), Cable(s), Chassis, Components, Hardware, Sensor(s), Wheel(s) |