ZW48613TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW42507TC

DigiKey Part Number
4616-ZW42507TC-ND
Manufacturer
Manufacturer Product Number
ZW42507TC
Description
FERRITE CORE TOROID 7.825UH W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy W Ferrite Core Toroid Type Length Width 0.998" (25.34mm) Diameter 0.342" (8.69mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
W
Diameter
0.998" (25.34mm)
Inductance Factor (Al)
7.825 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
10000
Effective Length (le) mm
61.5
Effective Area (Ae) mm²
37.1
Effective Magnetic Volume (Ve) mm³
2284.0
Finish
Epoxy
Height
0.342" (8.69mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,940
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.02000$12.02
10$8.32300$83.23
25$7.12240$178.06
50$6.29580$314.79
100$5.52860$552.86
360$4.80542$1,729.95
Manufacturers Standard Package