ZW48613TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZP42507TC

DigiKey Part Number
4616-ZP42507TC-ND
Manufacturer
Manufacturer Product Number
ZP42507TC
Description
FERRITE CORE TOROID 2.127UH P
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy P Ferrite Core Toroid Type Length Width 1.035" (26.29mm) Diameter 0.337" (8.55mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
P
Diameter
1.035" (26.29mm)
Inductance Factor (Al)
2.127 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2500
Effective Length (le) mm
61.5
Effective Area (Ae) mm²
39.0
Effective Magnetic Volume (Ve) mm³
2361.0
Finish
Epoxy
Height
0.337" (8.55mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,863
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.70000$17.70
10$12.26600$122.66
25$10.47760$261.94
50$9.24280$462.14
100$8.09620$809.62
360$6.27689$2,259.68
Manufacturers Standard Package