
ZF41407TC | |
---|---|
DigiKey Part Number | 4616-ZF41407TC-ND |
Manufacturer | |
Manufacturer Product Number | ZF41407TC |
Description | FERRITE CORE TOROID 1.63UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.525" (13.34mm) Diameter 0.208" (5.29mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.525" (13.34mm) | |
Inductance Factor (Al) | 1.63 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 12.9 | |
Effective Magnetic Volume (Ve) mm³ | 381.0 | |
Finish | Epoxy | |
Height | 0.208" (5.29mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
10 | $8.21600 | $82.16 |
25 | $7.04640 | $176.16 |
50 | $6.23820 | $311.91 |
100 | $5.48990 | $548.99 |
250 | $4.58028 | $1,145.07 |
500 | $3.94740 | $1,973.70 |
1,800 | $3.91020 | $7,038.36 |