
FR43808IC | |
|---|---|
DigiKey Part Number | 4616-FR43808IC-ND |
Manufacturer | |
Manufacturer Product Number | FR43808IC |
Description | I-CORE - FLAT BACKS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E/I Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 43.7 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Area (Ae) mm² 194.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 194.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 8460.0 |
Core Type Planar E/I | Finish Uncoated |
Material R | Height 0.150" (3.81mm) |
Inductance Factor (Al) 9.028 µH | Length 1.500" (38.10mm) |
Gap Ungapped | Width 1.000" (25.40mm) |
Initial Permeability (µi) 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $7.09104 | $6,807.40 |

