
CMF090060020H | |
|---|---|
DigiKey Part Number | 4616-CMF090060020H-ND |
Manufacturer | |
Manufacturer Product Number | CMF090060020H |
Description | CMF090060020H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 3.543" (90.00mm) Diameter 0.787" (20.00mm) Height |
Category | Inductance Factor (Al) 61 µH |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 80000 |
Part Status Active | Effective Length (le) mm 235.0 |
Core Type Toroid | Effective Area (Ae) mm² 250.0 |
Material Nanocrystalline | Finish Uncoated |
Diameter 3.543" (90.00mm) | Height 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $135.35778 | $2,436.44 |



