
CMF025020010H | |
|---|---|
DigiKey Part Number | 4616-CMF025020010H-ND |
Manufacturer | |
Manufacturer Product Number | CMF025020010H |
Description | CMF025020010H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 0.984" (25.00mm) Diameter 0.394" (10.00mm) Height |
Category | Tolerance -20%, +45% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 80000 |
Part Status Active | Effective Length (le) mm 70.7 |
Core Type Toroid | Effective Area (Ae) mm² 21.0 |
Material Nanocrystalline | Finish Uncoated |
Diameter 0.984" (25.00mm) | Height 0.394" (10.00mm) |
Inductance Factor (Al) 28.4 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | $10.22754 | $1,994.37 |


