Coated High Flux Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C058894A2

DigiKey Part Number
4616-C058894A2-ND
Manufacturer
Manufacturer Product Number
C058894A2
Description
FERRITE CORE TOROID 75NH HIGH FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated High Flux Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
60
Part Status
Active
Effective Length (le) mm
63.5
Core Type
Toroid
Effective Area (Ae) mm²
65.4
Material
High Flux
Effective Magnetic Volume (Ve) mm³
4150.0
Diameter
1.090" (27.69mm)
Finish
Coated
Inductance Factor (Al)
75 nH
Height
0.470" (11.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 853
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$80.00000$80.00
10$53.79300$537.93
25$45.09000$1,127.25
50$39.03240$1,951.62
100$34.63310$3,463.31