
C058206A2 | |
|---|---|
DigiKey Part Number | 4616-C058206A2-ND |
Manufacturer | |
Manufacturer Product Number | C058206A2 |
Description | FERRITE CORE TOROID 68NH HIGH FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 0.830" (21.08mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 125 |
Part Status Active | Effective Length (le) mm 50.9 |
Core Type Toroid | Effective Area (Ae) mm² 22.1 |
Material High Flux | Effective Magnetic Volume (Ve) mm³ 1120.0 |
Diameter 0.830" (21.08mm) | Finish Coated |
Inductance Factor (Al) 68 nH | Height 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.61000 | $40.61 |
| 10 | $27.72300 | $277.23 |
| 25 | $23.47080 | $586.77 |
| 50 | $20.52080 | $1,026.04 |
| 100 | $17.77650 | $1,777.65 |
| 250 | $15.62084 | $3,905.21 |



