
C055310A2 | |
|---|---|
DigiKey Part Number | 4616-C055310A2-ND |
Manufacturer | |
Manufacturer Product Number | C055310A2 |
Description | FERRITE CORE TOROID 90NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.900" (22.86mm) Diameter 0.300" (7.60mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 125 |
Part Status Active | Effective Length (le) mm 56.7 |
Core Type Toroid | Effective Area (Ae) mm² 31.7 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 1800.0 |
Diameter 0.900" (22.86mm) | Finish Coated |
Inductance Factor (Al) 90 nH | Height 0.300" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.44000 | $71.44 |
| 10 | $48.17800 | $481.78 |
| 25 | $40.45320 | $1,011.33 |
| 50 | $35.08440 | $1,754.22 |
| 100 | $30.31680 | $3,031.68 |




