
C055270A2 | |
|---|---|
DigiKey Part Number | 4616-C055270A2-ND |
Manufacturer | |
Manufacturer Product Number | C055270A2 |
Description | FERRITE CORE TOROID 103NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.260" (6.60mm) Diameter 0.188" (4.78mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 125 |
Part Status Active | Effective Length (le) mm 13.6 |
Core Type Toroid | Effective Area (Ae) mm² 9.2 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 125.0 |
Diameter 0.260" (6.60mm) | Finish Coated |
Inductance Factor (Al) 103 nH | Height 0.188" (4.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 10 | $19.67400 | $196.74 |
| 25 | $16.72920 | $418.23 |
| 50 | $14.69020 | $734.51 |
| 100 | $12.79350 | $1,279.35 |
| 250 | $10.48372 | $2,620.93 |
| 500 | $10.37964 | $5,189.82 |



