
0W41303TC | |
---|---|
DigiKey Part Number | 4616-0W41303TC-ND |
Manufacturer | |
Manufacturer Product Number | 0W41303TC |
Description | TOROID UNCOATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated W Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 0.500" (12.70mm) | |
Inductance Factor (Al) | 2.976 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 31.7 | |
Effective Area (Ae) mm² | 7.1 | |
Effective Magnetic Volume (Ve) mm³ | 226.0 | |
Finish | Uncoated | |
Height | 0.125" (3.18mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,200 | $2.42844 | $12,627.89 |