
0P47313TC | |
---|---|
DigiKey Part Number | 4616-0P47313TC-ND |
Manufacturer | |
Manufacturer Product Number | 0P47313TC |
Description | FERRITE CORE TOROID 4.024UH P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core Toroid Type Length Width 2.902" (73.70mm) Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | P | |
Diameter | 2.902" (73.70mm) | |
Inductance Factor (Al) | 4.024 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 165.0 | |
Effective Area (Ae) mm² | 210.0 | |
Effective Magnetic Volume (Ve) mm³ | 34771.0 | |
Finish | Uncoated | |
Height | 0.492" (12.50mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.20000 | $78.20 |
24 | $44.39458 | $1,065.47 |
48 | $38.44000 | $1,845.12 |
72 | $35.70625 | $2,570.85 |