
0079451A7 | |
---|---|
DigiKey Part Number | 4616-0079451A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079451A7 |
Description | FERRITE CORE TOROID 108NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 1.689" (42.90mm) Diameter 0.640" (16.26mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu MAX | |
Diameter | 1.689" (42.90mm) | |
Inductance Factor (Al) | 108 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 102.0 | |
Effective Area (Ae) mm² | 147.5 | |
Effective Magnetic Volume (Ve) mm³ | 15100.0 | |
Finish | Coated | |
Height | 0.640" (16.26mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.34000 | $80.34 |
10 | $53.93600 | $539.36 |
25 | $45.16400 | $1,129.10 |
50 | $39.06420 | $1,953.21 |
120 | $36.83817 | $4,420.58 |