
0078090A7 | |
---|---|
DigiKey Part Number | 4616-0078090A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078090A7 |
Description | FERRITE CORE TOROID 86NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 1.875" (47.63mm) Diameter 0.635" (16.13mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 1.875" (47.63mm) | |
Inductance Factor (Al) | 86 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 116.0 | |
Effective Area (Ae) mm² | 134.0 | |
Effective Magnetic Volume (Ve) mm³ | 15600.0 | |
Finish | Coated | |
Height | 0.635" (16.13mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.32000 | $75.32 |
10 | $50.66800 | $506.68 |
25 | $42.47720 | $1,061.93 |
50 | $36.77900 | $1,838.95 |
120 | $34.16283 | $4,099.54 |