Uncoated Kool Mu Ferrite Core Toroid Type Length Width 2.917" (74.09mm) Diameter 1.378" (35.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0077735A7

DigiKey Part Number
4616-0077735A7-ND
Manufacturer
Manufacturer Product Number
0077735A7
Description
KOOL MU 026 PERM BLACK 740 SIZE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mu Ferrite Core Toroid Type Length Width 2.917" (74.09mm) Diameter 1.378" (35.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
26
Part Status
Active
Effective Length (le) mm
184.0
Core Type
Toroid
Effective Area (Ae) mm²
497.0
Material
Kool Mu
Effective Magnetic Volume (Ve) mm³
91400.0
Diameter
2.917" (74.09mm)
Finish
Uncoated
Inductance Factor (Al)
88 nH
Height
1.378" (35.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$226.17000$226.17
24$121.96958$2,927.27
48$118.38958$5,682.70
Manufacturers Standard Package