
0076074A7 | |
|---|---|
DigiKey Part Number | 4616-0076074A7-ND |
Manufacturer | |
Manufacturer Product Number | 0076074A7 |
Description | FERRITE CORE TOROID 65NH HIGH FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 2.677" (68.00mm) Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 26 |
Part Status Active | Effective Length (le) mm 158.0 |
Core Type Toroid | Effective Area (Ae) mm² 314.0 |
Material High Flux | Effective Magnetic Volume (Ve) mm³ 49700.0 |
Diameter 2.677" (68.00mm) | Finish Coated |
Inductance Factor (Al) 65 nH | Height 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.59000 | $232.59 |
| 10 | $151.32500 | $1,513.25 |
| 35 | $122.39686 | $4,283.89 |

