
0059260A2 | |
---|---|
DigiKey Part Number | 4616-0059260A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059260A2 |
Description | EDGE 040 PERM GREEN 254 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Edge Ferrite Core Toroid Type Length Width 1.570" (39.88mm) Diameter 0.605" (15.37mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Edge | |
Diameter | 1.570" (39.88mm) | |
Inductance Factor (Al) | 55 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 98.5 | |
Effective Area (Ae) mm² | 107.0 | |
Effective Magnetic Volume (Ve) mm³ | 10600.0 | |
Finish | Uncoated | |
Height | 0.605" (15.37mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | $138.09181 | $49,713.05 |